Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6150AGQW

DigiKey Part Number
1028-1259-2-ND - Tape & Reel (TR)
1028-1259-1-ND - Cut Tape (CT)
1028-1259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6150AGQW
Description
IC REG BUCK BST ADJ 800MA 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT6150AGQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1028,62000 Kč286,20 Kč
2526,03760 Kč650,94 Kč
10023,19860 Kč2 319,86 Kč
25021,84380 Kč5 460,95 Kč
50021,02698 Kč10 513,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,82379 Kč29 735,68 Kč
3 00019,33489 Kč58 004,67 Kč
4 50019,08998 Kč85 904,91 Kč
7 50018,81874 Kč141 140,55 Kč
10 50018,66010 Kč195 931,05 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč