
ANT-2WHIP9-SMARP | |
|---|---|
DigiKey Part Number | ANT-2WHIP9-SMARP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2WHIP9-SMARP |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 14.764" (375.00mm) | |
Applications | Wi-Fi, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 148,09900 Kč | 1 480,99 Kč |
| 25 | 137,51160 Kč | 3 437,79 Kč |
| 100 | 125,87250 Kč | 12 587,25 Kč |
| 250 | 120,32524 Kč | 30 081,31 Kč |
| 500 | 116,98154 Kč | 58 490,77 Kč |
| 1 000 | 114,23017 Kč | 114 230,17 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |








