
GW.23.A151 | |
|---|---|
DigiKey Part Number | 931-GW.23.A151-ND |
Manufacturer | |
Manufacturer Product Number | GW.23.A151 |
Description | 2.4GHZ MONOPOLE ANTENNA RP-SMA(M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN Dome RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | Gain -1.41dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard Bluetooth, WiFi | Ingress Protection IP67 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.866" (22.00mm) |
Frequency Range 2.4GHz | Applications Bluetooth, Wi-Fi, WLAN |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,52000 Kč | 212,52 Kč |
| 10 | 165,69700 Kč | 1 656,97 Kč |
| 25 | 153,98040 Kč | 3 849,51 Kč |
| 120 | 139,77008 Kč | 16 772,41 Kč |
| 360 | 132,95092 Kč | 47 862,33 Kč |
| 600 | 130,43030 Kč | 78 258,18 Kč |
| 1 080 | 127,94347 Kč | 138 178,95 Kč |
| Unit Price without VAT: | 212,52000 Kč |
|---|---|
| Unit Price with VAT: | 257,14920 Kč |








