RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN24-5RD-RSMA

DigiKey Part Number
994-1025-ND
Manufacturer
Manufacturer Product Number
IN24-5RD-RSMA
Description
RF ANT 2.4GHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5.5dBi
Power - Max
10 W
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
8.071" (205.00mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,47000 Kč346,47 Kč
10274,88500 Kč2 748,85 Kč
25256,97360 Kč6 424,34 Kč
100237,29210 Kč23 729,21 Kč
250227,90808 Kč56 977,02 Kč
500222,25250 Kč111 126,25 Kč
Manufacturers Standard Package
Unit Price without VAT:346,47000 Kč
Unit Price with VAT:419,22870 Kč