
GW.71.5153 | |
|---|---|
DigiKey Part Number | 931-1066-ND |
Manufacturer | |
Manufacturer Product Number | GW.71.5153 |
Description | RF ANT 2.4GHZ/5.4GHZ WHIP TILT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | GW.71.5153 Models |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | VSWR 2, 2.1 |
Packaging Bag | Gain 3.8dBi, 5.5dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Height (Max) 7.638" (194.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz | Applications WLAN |
Antenna Type Whip, Tilt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,22000 Kč | 210,22 Kč |
| 10 | 163,90300 Kč | 1 639,03 Kč |
| 25 | 152,30360 Kč | 3 807,59 Kč |
| 100 | 139,55460 Kč | 13 955,46 Kč |
| 300 | 132,44353 Kč | 39 733,06 Kč |
| 500 | 129,81506 Kč | 64 907,53 Kč |
| 1 000 | 126,80040 Kč | 126 800,40 Kč |
| Unit Price without VAT: | 210,22000 Kč |
|---|---|
| Unit Price with VAT: | 254,36620 Kč |



