RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt RP-SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2409RD-RSP

DigiKey Part Number
5073-HG2409RD-RSP-ND
Manufacturer
Manufacturer Product Number
HG2409RD-RSP
Description
ANTRUBBER DUCK 2.4GHZ 9DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt RP-SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
9dBi
Power - Max
50 W
Features
-
Termination
RP-SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
14.750" (374.65mm)
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 269,54000 Kč1 269,54 Kč
101 047,98900 Kč10 479,89 Kč
25992,68480 Kč24 817,12 Kč
100931,90800 Kč93 190,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 269,54000 Kč
Unit Price with VAT:1 536,14340 Kč