
624 1071 3 0 RT | |
|---|---|
DigiKey Part Number | 3100-624107130RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1071 3 0 RT |
Description | 1X CRIMPING DIE SET APPLICATION: |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 8-20 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 969,19000 Kč | 1 969,19 Kč |
| 5 | 1 825,23000 Kč | 9 126,15 Kč |
| 10 | 1 766,54100 Kč | 17 665,41 Kč |
| 25 | 1 691,89280 Kč | 42 297,32 Kč |
| Unit Price without VAT: | 1 969,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 382,71990 Kč |






