Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 090 3 0 RT

DigiKey Part Number
2172-62409030RT-ND
Manufacturer
Manufacturer Product Number
624 090 3 0 RT
Description
CRIMPING DIE SET FOR PEW12
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
7-20 AWG
Wire Gauge or Range - mm²
0.25 ~ 6mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 962,47000 Kč1 962,47 Kč
51 818,97200 Kč9 094,86 Kč
101 760,47200 Kč17 604,72 Kč
251 686,09760 Kč42 152,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 962,47000 Kč
Unit Price with VAT:2 374,58870 Kč