
624 060 3 0 RT | |
|---|---|
DigiKey Part Number | 2172-62406030RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 060 3 0 RT |
Description | CRIMPING DIE SET FOR PEW12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 022,53000 Kč | 2 022,53 Kč |
| 5 | 1 874,61800 Kč | 9 373,09 Kč |
| 10 | 1 814,33200 Kč | 18 143,32 Kč |
| 25 | 1 737,67680 Kč | 43 441,92 Kč |
| Unit Price without VAT: | 2 022,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 447,26130 Kč |





