
624 032 3 0 RT | |
|---|---|
DigiKey Part Number | 2172-62403230RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 032 3 0 RT |
Description | CRIMPING DIE SET FOR PEW12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-23 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 10.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 962,47000 Kč | 1 962,47 Kč |
| 5 | 1 818,97200 Kč | 9 094,86 Kč |
| 10 | 1 760,47200 Kč | 17 604,72 Kč |
| 25 | 1 686,09760 Kč | 42 152,44 Kč |
| Unit Price without VAT: | 1 962,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 374,58870 Kč |






