
624 032 3 RT | |
|---|---|
DigiKey Part Number | 2172-6240323RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 032 3 RT |
Description | CRIMPING SYSTEM TOOL 20-6 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 7-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 10.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 188,40000 Kč | 5 188,40 Kč |
| 5 | 4 809,17200 Kč | 24 045,86 Kč |
| 10 | 4 654,66900 Kč | 46 546,69 Kč |
| 25 | 4 458,24480 Kč | 111 456,12 Kč |
| Unit Price without VAT: | 5 188,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 277,96400 Kč |








