Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

619 032 3 RT

DigiKey Part Number
2172-6190323RT-ND
Manufacturer
Manufacturer Product Number
619 032 3 RT
Description
CRIMPING SYSTEM TOOL 20-7 AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
7-20 AWG
Wire Gauge or Range - mm²
0.50 ~ 10.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 515,70000 Kč3 515,70 Kč
53 258,59600 Kč16 292,98 Kč
103 153,90000 Kč31 539,00 Kč
253 020,73040 Kč75 518,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3 515,70000 Kč
Unit Price with VAT:4 253,99700 Kč