
6370 0300 1 RT1 | |
|---|---|
DigiKey Part Number | 3100-637003001RT1-ND |
Manufacturer | |
Manufacturer Product Number | 6370 0300 1 RT1 |
Description | EFORCE 12V CRIMPING TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 960,60000 Kč | 37 960,60 Kč |
| 5 | 35 192,01800 Kč | 175 960,09 Kč |
| Unit Price without VAT: | 37 960,60000 Kč |
|---|---|
| Unit Price with VAT: | 45 932,32600 Kč |









