
636 025-1 RT | |
|---|---|
DigiKey Part Number | 2172-636025-1RT-ND |
Manufacturer | |
Manufacturer Product Number | 636 025-1 RT |
Description | PNEUMATIC CRIMPING TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | - | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6.00 ~ 14.00mm² | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105 972,29000 Kč | 105 972,29 Kč |
| Unit Price without VAT: | 105 972,29000 Kč |
|---|---|
| Unit Price with VAT: | 128 226,47090 Kč |







