

SLG47003V-DIP | |
---|---|
DigiKey Part Number | 1695-SLG47003V-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG47003V-DIP |
Description | 20-PIN DIP PROTO BOARD SLG47003 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG47003 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Operations Services Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Utilized IC / Part | SLG47003 | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 113,52000 Kč | 113,52 Kč |
Unit Price without VAT: | 113,52000 Kč |
---|---|
Unit Price with VAT: | 137,35920 Kč |