SLG46534V-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLG46534V-DIP
GreenPAK Configurable Mixed signal IC Introduction
GreenPAK Platform for Custom Mixed-signal IC Development

SLG46534V-DIP

DigiKey Part Number
SLG46534V-DIP-ND
Manufacturer
Manufacturer Product Number
SLG46534V-DIP
Description
20-PIN DIP PROTO BOARD SLG46534
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GreenPAK Programmable Mixed-Signal Matrix SLG46534 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Type
CMIC (Configurable Mixed-Signal Integrated Circuit)
Platform
GreenPAK Programmable Mixed-Signal Matrix
Contents
Board(s)
Utilized IC / Part
SLG46534
Interconnect System
-
Suggested Programming Environment
GreenPAK Designer
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,98000 Kč191,98 Kč
5165,45400 Kč827,27 Kč
10156,04400 Kč1 560,44 Kč
25145,11040 Kč3 627,76 Kč
50137,85220 Kč6 892,61 Kč
100131,35410 Kč13 135,41 Kč
250123,79000 Kč30 947,50 Kč
500118,75232 Kč59 376,16 Kč
1 000114,23498 Kč114 234,98 Kč
Manufacturers Standard Package
Unit Price without VAT:191,98000 Kč
Unit Price with VAT:232,29580 Kč