GreenPAK Programmable Mixed-Signal Matrix SLG46533 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GreenPAK Programmable Mixed-Signal Matrix SLG46533 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
GreenPAK Configurable Mixed signal IC Introduction
GreenPAK Platform for Custom Mixed-signal IC Development

SLG46533V-DIP

DigiKey Part Number
SLG46533V-DIP-ND
Manufacturer
Manufacturer Product Number
SLG46533V-DIP
Description
20-PIN DIP PROTO BOARD SLG46533
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GreenPAK Programmable Mixed-Signal Matrix SLG46533 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Type
CMIC (Configurable Mixed-Signal Integrated Circuit)
Platform
GreenPAK Programmable Mixed-Signal Matrix
Contents
Board(s)
Utilized IC / Part
SLG46533
Interconnect System
-
Suggested Programming Environment
GreenPAK Designer
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
5174,95600 Kč874,78 Kč
10165,00200 Kč1 650,02 Kč
25153,43640 Kč3 835,91 Kč
50145,76400 Kč7 288,20 Kč
100138,89130 Kč13 889,13 Kč
250130,89312 Kč32 723,28 Kč
500125,56636 Kč62 783,18 Kč
1 000120,79058 Kč120 790,58 Kč
Manufacturers Standard Package
Unit Price without VAT:202,84000 Kč
Unit Price with VAT:245,43640 Kč