
SLG46533V | |
|---|---|
DigiKey Part Number | 1695-SLG46533VTR-ND - Tape & Reel (TR) 1695-SLG46533VCT-ND - Cut Tape (CT) 1695-SLG46533VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46533V |
Description | IC CPLD 26MC 20STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 26 | |
Number of I/O | 17 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 15,93320 Kč | 398,33 Kč |
| 100 | 14,07290 Kč | 1 407,29 Kč |
| 250 | 13,18508 Kč | 3 296,27 Kč |
| 500 | 12,64920 Kč | 6 324,60 Kč |
| 1 000 | 12,36887 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,66362 Kč | 34 990,86 Kč |
| 6 000 | 11,39705 Kč | 68 382,30 Kč |
| 9 000 | 11,26361 Kč | 101 372,49 Kč |
| 15 000 | 11,11574 Kč | 166 736,10 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |








