20 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG46538-AP

DigiKey Part Number
1695-SLG46538-APTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG46538-AP
Description
IC CPLD 19MC 20TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
OTP
Voltage Supply - Internal
1.71V ~ 5.5V
Number of Macrocells
19
Number of I/O
16
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00033,34598 Kč200 075,88 Kč
Manufacturers Standard Package
Unit Price without VAT:33,34598 Kč
Unit Price with VAT:40,34864 Kč