12 STQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG46110V

DigiKey Part Number
1695-SLG46110VTR-ND - Tape & Reel (TR)
1695-SLG46110VCT-ND - Cut Tape (CT)
1695-SLG46110VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG46110V
Description
IC CPLD 7MC 12STQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Macrocells
7
Manufacturer
Renesas Electronics Corporation
Number of I/O
7
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
12-UFQFN
Programmable Type
OTP
Supplier Device Package
12-STQFN (1.6x1.6)
Voltage Supply - Internal
1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
1010,26100 Kč102,61 Kč
259,20160 Kč230,04 Kč
1008,04190 Kč804,19 Kč
2507,48880 Kč1 872,20 Kč
5007,15636 Kč3 578,18 Kč
1 0006,88232 Kč6 882,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,54369 Kč19 631,07 Kč
6 0006,37810 Kč38 268,60 Kč
9 0006,29512 Kč56 656,08 Kč
15 0006,20323 Kč93 048,45 Kč
21 0006,14949 Kč129 139,29 Kč
30 0006,09781 Kč182 934,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč