
SLG46620V | |
|---|---|
DigiKey Part Number | 1695-SLG46620VTR-ND - Tape & Reel (TR) 1695-SLG46620VCT-ND - Cut Tape (CT) 1695-SLG46620VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46620V |
Description | IC CPLD 1MC 20STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 1 | |
Number of Gates | 2 | |
Number of I/O | 17 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,15080 Kč | 453,77 Kč |
| 100 | 16,06770 Kč | 1 606,77 Kč |
| 250 | 15,07404 Kč | 3 768,51 Kč |
| 500 | 14,47476 Kč | 7 237,38 Kč |
| 1 000 | 14,23223 Kč | 14 232,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,37237 Kč | 40 117,11 Kč |
| 6 000 | 13,07423 Kč | 78 445,38 Kč |
| 9 000 | 12,92492 Kč | 116 324,28 Kč |
| 15 000 | 12,75952 Kč | 191 392,80 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |






