
SLG46620-AG | |
|---|---|
DigiKey Part Number | 1695-SLG46620-AGTR-ND - Tape & Reel (TR) 1695-SLG46620-AGCT-ND - Cut Tape (CT) 1695-SLG46620-AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46620-AG |
Description | IC CPLD 1MC 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 3.6V | |
Number of Macrocells | 1 | |
Number of Gates | 2 | |
Number of I/O | 17 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 42,39080 Kč | 1 059,77 Kč |
| 100 | 38,07780 Kč | 3 807,78 Kč |
| 250 | 36,02080 Kč | 9 005,20 Kč |
| 500 | 34,98602 Kč | 17 493,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 32,22689 Kč | 128 907,56 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |









