
SLG46625-AP | |
|---|---|
DigiKey Part Number | 1695-SLG46625-APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46625-AP |
Description | IC CPLD 1MC 20TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 5.3V | |
Number of Macrocells | 1 | |
Number of I/O | 20 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,08774 Kč | 175 438,70 Kč |
| Unit Price without VAT: | 35,08774 Kč |
|---|---|
| Unit Price with VAT: | 42,45617 Kč |




