
R5F523W8DDLN#U0 | |
|---|---|
DigiKey Part Number | 559-R5F523W8DDLN#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F523W8DDLN#U0 |
Description | IC MCU 32BIT 512KB FLASH 83TFLGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23W Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 83-TFLGA (9.5x6.1) |
Datasheet | Datasheet |
EDA/CAD Models | R5F523W8DDLN#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 83-TFLGA (9.5x6.1) | |
Package / Case | 83-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,70000 Kč | 318,70 Kč |
| 10 | 252,09500 Kč | 2 520,95 Kč |
| 25 | 235,44840 Kč | 5 886,21 Kč |
| 100 | 217,14760 Kč | 21 714,76 Kč |
| 250 | 208,42532 Kč | 52 106,33 Kč |
| 500 | 203,16870 Kč | 101 584,35 Kč |
| 1 000 | 198,84062 Kč | 198 840,62 Kč |
| Unit Price without VAT: | 318,70000 Kč |
|---|---|
| Unit Price with VAT: | 385,62700 Kč |











