RF Diode Schottky - Single 5V 10 mA VMN2M (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB886CMT2R

DigiKey Part Number
846-RB886CMT2RTR-ND - Tape & Reel (TR)
846-RB886CMT2RCT-ND - Cut Tape (CT)
846-RB886CMT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB886CMT2R
Description
RF DIODE SCHOTTKY 5V VMN2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 5V 10 mA VMN2M (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
5V
Current - Max
10 mA
Capacitance @ Vr, F
0.8pF @ 1V, 1MHz
Resistance @ If, F
-
Operating Temperature
125°C (TJ)
Package / Case
2-SMD, Flat Leads
Supplier Device Package
VMN2M (SOD-923)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,40400 Kč64,04 Kč
1004,05890 Kč405,89 Kč
5003,04512 Kč1 522,56 Kč
1 0002,71735 Kč2 717,35 Kč
2 0002,44112 Kč4 882,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,01271 Kč16 101,68 Kč
16 0001,84802 Kč29 568,32 Kč
24 0001,76409 Kč42 338,16 Kč
40 0001,66981 Kč66 792,40 Kč
56 0001,61398 Kč90 382,88 Kč
80 0001,57485 Kč125 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč