
RB876WTL | |
|---|---|
DigiKey Part Number | RB876WTLTR-ND - Tape & Reel (TR) RB876WTLCT-ND - Cut Tape (CT) RB876WTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB876WTL |
Description | RF DIODE SCHOTTKY 5V EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V 10 mA EMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB876WTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.8pF @ 1V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 100 | 6,76140 Kč | 676,14 Kč |
| 500 | 5,16382 Kč | 2 581,91 Kč |
| 1 000 | 4,64917 Kč | 4 649,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58415 Kč | 10 752,45 Kč |
| 6 000 | 3,54866 Kč | 21 291,96 Kč |
| 9 000 | 3,49698 Kč | 31 472,82 Kč |
| 15 000 | 3,41275 Kč | 51 191,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

