Similar

RB886CST2RA | |
|---|---|
DigiKey Part Number | RB886CST2RATR-ND - Tape & Reel (TR) RB886CST2RACT-ND - Cut Tape (CT) RB886CST2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB886CST2RA |
Description | RF DIODE SCHOTTKY 5V VMN2 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 10 mA VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB886CST2RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.8pF @ 1V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,20542 Kč | 17 643,36 Kč |
| 16 000 | 2,02820 Kč | 32 451,20 Kč |
| 24 000 | 1,93791 Kč | 46 509,84 Kč |
| 40 000 | 1,83645 Kč | 73 458,00 Kč |
| 56 000 | 1,77639 Kč | 99 477,84 Kč |
| 80 000 | 1,75858 Kč | 140 686,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



