
RB886CMT2R | |
|---|---|
DigiKey Part Number | 846-RB886CMT2RTR-ND - Tape & Reel (TR) 846-RB886CMT2RCT-ND - Cut Tape (CT) 846-RB886CMT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB886CMT2R |
Description | RF DIODE SCHOTTKY 5V VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 5V 10 mA VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.8pF @ 1V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 500 | 3,04512 Kč | 1 522,56 Kč |
| 1 000 | 2,71735 Kč | 2 717,35 Kč |
| 2 000 | 2,44112 Kč | 4 882,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,01271 Kč | 16 101,68 Kč |
| 16 000 | 1,84802 Kč | 29 568,32 Kč |
| 24 000 | 1,76409 Kč | 42 338,16 Kč |
| 40 000 | 1,66981 Kč | 66 792,40 Kč |
| 56 000 | 1,61398 Kč | 90 382,88 Kč |
| 80 000 | 1,57485 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





