4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561DL-1Y-V-F3-A

DigiKey Part Number
559-1139-2-ND - Tape & Reel (TR)
559-1139-1-ND - Cut Tape (CT)
559-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2561DL-1Y-V-F3-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
40 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,71000 Kč17,71 Kč
1012,37300 Kč123,73 Kč
1009,08190 Kč908,19 Kč
5007,60920 Kč3 804,60 Kč
1 0007,12657 Kč7 126,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,70919 Kč11 418,38 Kč
4 0005,41372 Kč21 654,88 Kč
6 0005,26228 Kč31 573,68 Kč
10 0005,09127 Kč50 912,70 Kč
14 0004,98959 Kč69 854,26 Kč
20 0004,94713 Kč98 942,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,71000 Kč
Unit Price with VAT:21,42910 Kč