
0443005.DR | |
|---|---|
DigiKey Part Number | F2913TR-ND - Tape & Reel (TR) F2913CT-ND - Cut Tape (CT) F2913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443005.DR |
Description | FUSE BOARD MOUNT 5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443005.DR Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 127.79 |
Part Status Active | Approval Agency cULus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) |
Current Rating (Amps) | DC Cold Resistance 0.0115 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 5 | 40,19000 Kč | 200,95 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 50 | 30,76200 Kč | 1 538,10 Kč |
| 100 | 28,37670 Kč | 2 837,67 Kč |
| 250 | 25,49828 Kč | 6 374,57 Kč |
| 500 | 23,50642 Kč | 11 753,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,69445 Kč | 26 541,67 Kč |
| 3 000 | 17,23936 Kč | 51 718,08 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |






