


V390CH8 | |
|---|---|
DigiKey Part Number | F5684TR-ND - Tape & Reel (TR) F5684CT-ND - Cut Tape (CT) F5684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V390CH8 |
Description | VARISTOR 390V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | V390CH8 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 60 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 330 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 354 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS2825V390 | Eaton - Electronics Division | 2 | 283-MOVS2825V390CT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 100 | 19,17120 Kč | 1 917,12 Kč |
| 250 | 18,01292 Kč | 4 503,23 Kč |
| 500 | 17,31412 Kč | 8 657,06 Kč |
| 1 000 | 16,73919 Kč | 16 739,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,59621 Kč | 54 384,84 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




