620 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
MOVS Surface Mount Metal Oxide Varistors
Eaton Surface Mount Circuit Protection Devices

MOVS2825V390

DigiKey Part Number
283-MOVS2825V390TR-ND - Tape & Reel (TR)
283-MOVS2825V390CT-ND - Cut Tape (CT)
283-MOVS2825V390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOVS2825V390
Description
VARISTOR 620V 400A 2SMD NO LEAD
Customer Reference
Detailed Description
620 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Typ)
620 V
Manufacturer
Eaton - Electronics Division
Varistor Voltage (Max)
682 V
Series
Current - Surge
400 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
390 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
505 V
Package / Case
2-SMD, No Lead
Varistor Voltage (Min)
558 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč