3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04653.15DR

DigiKey Part Number
F3670TR-ND - Tape & Reel (TR)
F3670CT-ND - Cut Tape (CT)
F3670DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04653.15DR
Description
FUSE BOARD MNT 3.15A 250VAC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
31.7
Part Status
Active
Approval Agency
PSE, UMF
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
Current Rating (Amps)
DC Cold Resistance
0.021 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
546,65800 Kč233,29 Kč
1043,06700 Kč430,67 Kč
5035,72180 Kč1 786,09 Kč
10032,95430 Kč3 295,43 Kč
25029,60884 Kč7 402,21 Kč
50027,29446 Kč13 647,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,54221 Kč30 813,32 Kč
3 00020,32081 Kč60 962,43 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč