Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2502L-1-F3-A-R | |
|---|---|
DigiKey Part Number | 559-PS2502L-1-F3-A-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2502L-1-F3-A-R |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2502L-1-A | Renesas Electronics Corporation | 755 | 559-1077-ND | 26,49000 Kč | Parametric Equivalent |
| PS2502L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-N-ND | 10,72600 Kč | Parametric Equivalent |
| PS2502L-1-A-R | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-R-ND | 10,72600 Kč | Parametric Equivalent |
| PS2502L-1-F3-A | Renesas Electronics Corporation | 5 678 | 559-1078-1-ND | 26,49000 Kč | Parametric Equivalent |
| PS2502L-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2502L-1-F3-A-NTR-ND | 9,63524 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,96599 Kč | 17 931,98 Kč |
| 4 000 | 8,72990 Kč | 34 919,60 Kč |
| 6 000 | 8,61172 Kč | 51 670,32 Kč |
| 10 000 | 8,48076 Kč | 84 807,60 Kč |
| 14 000 | 8,40425 Kč | 117 659,50 Kč |
| 20 000 | 8,33060 Kč | 166 612,00 Kč |
| Unit Price without VAT: | 8,96599 Kč |
|---|---|
| Unit Price with VAT: | 10,84885 Kč |



