
PS2562L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1190-2-ND - Tape & Reel (TR) 559-1190-1-ND - Cut Tape (CT) 559-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2562L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Series | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 19,72900 Kč | 197,29 Kč |
| 100 | 14,74070 Kč | 1 474,07 Kč |
| 500 | 12,52790 Kč | 6 263,95 Kč |
| 1 000 | 11,80463 Kč | 11 804,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,19117 Kč | 22 382,34 Kč |
| 4 000 | 10,67134 Kč | 42 685,36 Kč |
| 6 000 | 10,40512 Kč | 62 430,72 Kč |
| 10 000 | 10,10462 Kč | 101 046,20 Kč |
| 14 000 | 9,92609 Kč | 138 965,26 Kč |
| 20 000 | 9,75197 Kč | 195 039,40 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |


