
PS2562L2-1-A | |
|---|---|
DigiKey Part Number | 559-1389-ND |
Manufacturer | |
Manufacturer Product Number | PS2562L2-1-A |
Description | OPTOISOLATOR 5KV 1CH DARL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Series | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tube | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 19,22900 Kč | 192,29 Kč |
| 100 | 14,34440 Kč | 1 434,44 Kč |
| 500 | 12,18128 Kč | 6 090,64 Kč |
| 1 000 | 11,47365 Kč | 11 473,65 Kč |
| 2 000 | 10,87354 Kč | 21 747,08 Kč |
| 5 000 | 10,21865 Kč | 51 093,25 Kč |
| 10 000 | 9,81070 Kč | 98 107,00 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

