
PS2562L-1-V-A | |
|---|---|
DigiKey Part Number | 559-PS2562L-1-V-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2562L-1-V-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 200mA |
Series | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tube | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 100µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 21,73100 Kč | 217,31 Kč |
| 100 | 16,30900 Kč | 1 630,90 Kč |
| 500 | 13,90562 Kč | 6 952,81 Kč |
| 1 000 | 13,12040 Kč | 13 120,40 Kč |
| 2 000 | 12,45459 Kč | 24 909,18 Kč |
| 5 000 | 11,72813 Kč | 58 640,65 Kč |
| 10 000 | 11,27578 Kč | 112 757,80 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

