
PS2502L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1078-2-ND - Tape & Reel (TR) 559-1078-1-ND - Cut Tape (CT) 559-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2502L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PS2502L-1-F3-A Models |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 100µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2502L-1-A | Renesas Electronics Corporation | 755 | 559-1077-ND | 26,49000 Kč | Parametric Equivalent |
| PS2502L-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-N-ND | 10,72600 Kč | Parametric Equivalent |
| PS2502L-1-A-R | Renesas Electronics Corporation | 0 | 559-PS2502L-1-A-R-ND | 10,72600 Kč | Parametric Equivalent |
| PS2502L-1-F3-A-N | Renesas Electronics Corporation | 0 | 559-PS2502L-1-F3-A-NTR-ND | 9,63524 Kč | Parametric Equivalent |
| PS2502L-1-F3-A-P | Renesas Electronics Corporation | 0 | 559-PS2502L-1-F3-A-PTR-ND | 8,96599 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 18,70700 Kč | 187,07 Kč |
| 100 | 13,94820 Kč | 1 394,82 Kč |
| 500 | 11,83342 Kč | 5 916,71 Kč |
| 1 000 | 11,14184 Kč | 11 141,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,55528 Kč | 21 110,56 Kč |
| 4 000 | 10,05824 Kč | 40 232,96 Kč |
| 6 000 | 9,80362 Kč | 58 821,72 Kč |
| 10 000 | 9,51630 Kč | 95 163,00 Kč |
| 14 000 | 9,34550 Kč | 130 837,00 Kč |
| 20 000 | 9,17901 Kč | 183 580,20 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |

