
M30082040054X0IWAY | |
|---|---|
DigiKey Part Number | 800-M30082040054X0IWAY-ND |
Manufacturer | |
Manufacturer Product Number | M30082040054X0IWAY |
Description | IC RAM 8MBIT SPI/QUAD 54MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O, QPI 54 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Packaging Tray | Clock Frequency 54 MHz |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN (5x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,69000 Kč | 544,69 Kč |
| 10 | 504,60300 Kč | 5 046,03 Kč |
| 25 | 488,62360 Kč | 12 215,59 Kč |
| 50 | 476,64200 Kč | 23 832,10 Kč |
| 225 | 451,11916 Kč | 101 501,81 Kč |
| Unit Price without VAT: | 544,69000 Kč |
|---|---|
| Unit Price with VAT: | 659,07490 Kč |










