
S3R1616R1M-XI70T | |
|---|---|
DigiKey Part Number | 5446-S3R1616R1M-XI70TTR-ND - Tape & Reel (TR) 5446-S3R1616R1M-XI70TCT-ND - Cut Tape (CT) 5446-S3R1616R1M-XI70TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3R1616R1M-XI70T |
Description | MRAM MEMORY IC 16MBIT PPI 1.8V |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit PPI - Parallel 70 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | PPI - Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 1.71V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,13000 Kč | 436,13 Kč |
| 10 | 404,10700 Kč | 4 041,07 Kč |
| 25 | 391,34400 Kč | 9 783,60 Kč |
| 50 | 381,76040 Kč | 19 088,02 Kč |
| 100 | 372,27560 Kč | 37 227,56 Kč |
| 250 | 359,93596 Kč | 89 983,99 Kč |
| 500 | 350,79174 Kč | 175 395,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 341,83778 Kč | 341 837,78 Kč |
| Unit Price without VAT: | 436,13000 Kč |
|---|---|
| Unit Price with VAT: | 527,71730 Kč |









