
CZ3725 | |
|---|---|
DigiKey Part Number | 974-CZ3725TR-ND - Tape & Reel (TR) 974-CZ3725CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ3725 |
Description | CURRENT SEN HE/OL 165.8A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 165.8A 1 Channel Hall Effect, Open Loop Unidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 23.4mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,24000 Kč | 181,24 Kč |
| 5 | 163,81200 Kč | 819,06 Kč |
| 10 | 157,32800 Kč | 1 573,28 Kč |
| 25 | 149,56440 Kč | 3 739,11 Kč |
| 50 | 144,25980 Kč | 7 212,99 Kč |
| 100 | 139,39940 Kč | 13 939,94 Kč |
| 500 | 136,55556 Kč | 68 277,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 125,95857 Kč | 125 958,57 Kč |
| Unit Price without VAT: | 181,24000 Kč |
|---|---|
| Unit Price with VAT: | 219,30040 Kč |






