
MR4A16BMA35 | |
|---|---|
DigiKey Part Number | 819-1053-ND |
Manufacturer | |
Manufacturer Product Number | MR4A16BMA35 |
Description | IC RAM 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit Parallel 35 ns 48-FBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,06000 Kč | 868,06 Kč |
| 10 | 802,20800 Kč | 8 022,08 Kč |
| 25 | 776,29600 Kč | 19 407,40 Kč |
| 50 | 756,94020 Kč | 37 847,01 Kč |
| 240 | 721,59625 Kč | 173 183,10 Kč |
| Unit Price without VAT: | 868,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,35260 Kč |











