
MR25H40MDF | |
|---|---|
DigiKey Part Number | 819-1055-ND |
Manufacturer | |
Manufacturer Product Number | MR25H40MDF |
Description | IC RAM 4MBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MR25H40MDF Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 8-DFN-EP, Small Flag (5x6) |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,83000 Kč | 1 115,83 Kč |
| 10 | 1 031,17000 Kč | 10 311,70 Kč |
| 25 | 997,83320 Kč | 24 945,83 Kč |
| 50 | 972,93820 Kč | 48 646,91 Kč |
| 100 | 948,40410 Kč | 94 840,41 Kč |
| Unit Price without VAT: | 1 115,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,15430 Kč |











