
IW610-01C | |
---|---|
DigiKey Part Number | 1695-IW610-01CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW610-01C |
Description | INTELLIGENT SYNCHRONOUS RECTIFIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Operations Services Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 10V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 6,91698 Kč | 41 501,88 Kč |
Unit Price without VAT: | 6,91698 Kč |
---|---|
Unit Price with VAT: | 8,36955 Kč |