


L78L24ACUTR | |
|---|---|
DigiKey Part Number | 497-7282-2-ND - Tape & Reel (TR) 497-7282-1-ND - Cut Tape (CT) 497-7282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L24ACUTR |
Description | IC REG LINEAR 24V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L24ACUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 37dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56550 Kč | 356,55 Kč |
| 250 | 3,29080 Kč | 822,70 Kč |
| 500 | 3,12492 Kč | 1 562,46 Kč |
| 1 000 | 2,98844 Kč | 2 988,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,84447 Kč | 7 111,17 Kč |
| 5 000 | 2,75767 Kč | 13 788,35 Kč |
| 7 500 | 2,71423 Kč | 20 356,73 Kč |
| 12 500 | 2,66606 Kč | 33 325,75 Kč |
| 17 500 | 2,63790 Kč | 46 163,25 Kč |
| 25 000 | 2,61083 Kč | 65 270,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











