Yellow 590nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D12Y8WT86

DigiKey Part Number
846-SML-D12Y8WT86TR-ND - Tape & Reel (TR)
846-SML-D12Y8WT86CT-ND - Cut Tape (CT)
846-SML-D12Y8WT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D12Y8WT86
Description
LED YELLOW DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D12Y8WT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
White
Size / Dimension
1.60mm L x 0.80mm W
Lens Transparency
Diffused
Height (Max)
0.65mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,81400 Kč28,14 Kč
1001,95490 Kč195,49 Kč
5001,55974 Kč779,87 Kč
1 0001,42828 Kč1 428,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25841 Kč3 775,23 Kč
6 0001,17144 Kč7 028,64 Kč
9 0001,12673 Kč10 140,57 Kč
15 0001,07613 Kč16 141,95 Kč
21 0001,04600 Kč21 966,00 Kč
30 0001,01658 Kč30 497,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč