


BU33SD5WG-TR | |
|---|---|
DigiKey Part Number | BU33SD5WG-TRTR-ND - Tape & Reel (TR) BU33SD5WG-TRCT-ND - Cut Tape (CT) BU33SD5WG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33SD5WG-TR |
Description | IC REG LINEAR 3.3V 500MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU33SD5WG-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-SSOP |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 100 | 5,07520 Kč | 507,52 Kč |
| 250 | 4,70188 Kč | 1 175,47 Kč |
| 500 | 4,47720 Kč | 2 238,60 Kč |
| 1 000 | 4,29178 Kč | 4 291,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,06290 Kč | 12 188,70 Kč |
| 6 000 | 3,95088 Kč | 23 705,28 Kč |
| 9 000 | 3,89476 Kč | 35 052,84 Kč |
| 15 000 | 3,83258 Kč | 57 488,70 Kč |
| 21 000 | 3,79625 Kč | 79 721,25 Kč |
| 30 000 | 3,76131 Kč | 112 839,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |








