IW1602-02B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW3627-00

DigiKey Part Number
IW3627-00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IW3627-00
Description
IC LED DRIVER OFFL SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
-
Voltage - Output
-
Current - Output / Channel
-
Frequency
90kHz, 120kHz
Dimming
-
Applications
LED Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0006,42099 Kč38 525,94 Kč
Unit Price without VAT:6,42099 Kč
Unit Price with VAT:7,76940 Kč