
RN212-3.6-02-0M4 | |
|---|---|
DigiKey Part Number | 817-2175-ND |
Manufacturer | |
Manufacturer Product Number | RN212-3.6-02-0M4 |
Description | CMC 400UH 3.6A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.6A DCR 27mOhm (Typ) |
EDA/CAD Models | RN212-3.6-02-0M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 10 kHz | |
Current Rating (Max) | 3.6A | |
DC Resistance (DCR) (Max) | 27mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 32,52160 Kč | 813,04 Kč |
| 50 | 30,66120 Kč | 1 533,06 Kč |
| 100 | 28,91000 Kč | 2 891,00 Kč |
| 250 | 26,74892 Kč | 6 687,23 Kč |
| 500 | 25,22364 Kč | 12 611,82 Kč |
| 1 000 | 23,78695 Kč | 23 786,95 Kč |
| 2 500 | 22,01598 Kč | 55 039,95 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


