


ISL9122AIRNZ-T | |
|---|---|
DigiKey Part Number | 20-ISL9122AIRNZ-TTR-ND - Tape & Reel (TR) 20-ISL9122AIRNZ-TCT-ND - Cut Tape (CT) 20-ISL9122AIRNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9122AIRNZ-T |
Description | IC REG BUCK BOOST ADJ 500MA 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9122AIRNZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.375V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 25 | 38,64480 Kč | 966,12 Kč |
| 100 | 34,27500 Kč | 3 427,50 Kč |
| 250 | 32,22016 Kč | 8 055,04 Kč |
| 500 | 30,99136 Kč | 15 495,68 Kč |
| 1 000 | 29,98514 Kč | 29 985,14 Kč |
| 2 500 | 29,87806 Kč | 74 695,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 28,14708 Kč | 168 882,48 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |







